This 1uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It is designed for through hole mounting and has a molded case style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a standard technology, multilayer ceramic (MLCC) capacitor.
AVX M39014/05-2331TR2 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.