The AVX M39014/22-0050 is a 22pF multilayer ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 5%. It features a CG dielectric and is available in a 2 Pin DIP package with a radial termination style. The capacitor operates over a temperature range of -55°C to 150°C and is suitable for use in a variety of applications. The M39014/22-0050 is a molded case style capacitor with a terminal pitch of 8.255mm and a height of 3.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |