The 2 Pin DIP Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 0.0068uF and a tolerance of 1%. It has a DC rated voltage of 50VDC and is suitable for use in applications with operating temperatures ranging from -55 to 150 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style. It is available in a molded case style with a terminal pitch of 8.255mm and a height of 3.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |