This 0.033uF multilayer ceramic capacitor has a rated voltage of 50VDC with a tolerance of 10%. It is available in a 2 Pin DIP package with a radial termination style and a molded case. The capacitor can operate over a temperature range of -55°C to 125°C. It is a standard technology ceramic capacitor with a dielectric of BX and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |