This 39pF ceramic capacitor features a 200VDC rating with 10% tolerance and a CG dielectric. It is available in a 2 Pin DIP package with radial termination style and a molded case. The capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 150°C. It is suitable for use in standard applications and is manufactured by AVX.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |