This 68pF multilayer ceramic capacitor is rated for 200VDC with a tolerance of 10%. It features a CG dielectric and is packaged in a 2 Pin DIP with a radial termination style. The component is designed for through hole mounting and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |