This 2.2nF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It is available in a 2-pin DIP package with a radial termination style and a molded case. The capacitor can operate between -55°C and 150°C. It is a multilayer ceramic capacitor with a standard technology and is not suitable for microwave applications.
AVX M39014/22-0422 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-0422 to view detailed technical specifications.
No datasheet is available for this part.