This 0.0027uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 5%. It features a C0G dielectric and is packaged in a 2 Pin DIP with a radial termination style. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is suitable for use in through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.26mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | P |