This ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 50V. It is a 2-terminal component with a width of 2.34mm and a length of 6.6mm. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is a general-purpose ceramic capacitor with a package type of 2609.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |