Cap Ceramic 0.47uF 50V BX 10% Radial 2 Pin DIP 8.255mm (0.1%FR) 125°C Bag
AVX M39014/22-0550 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 8.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0550 to view detailed technical specifications.
No datasheet is available for this part.