Cap Ceramic 12pF 200V CH 5% Radial 2 Pin DIP 8.255mm (0.01%FR) 125°C Bag
AVX M39014/22-0641 technical specifications.
| Capacitance | 12pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-0641 to view detailed technical specifications.
No datasheet is available for this part.