The AVX M39014/22-0644 is a 2 Pin DIP ceramic capacitor with a capacitance of 15pF and a DC rated voltage of 200VDC. It has a tolerance of 5% and a dielectric of CH. The capacitor is rated for operation between -55°C and 125°C and is available in a molded case with a radial termination style. It is a multilayer ceramic (MLCC) capacitor suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |