This is a 2-pin DIP ceramic capacitor with a capacitance of 0.0001uF and a DC rated voltage of 200V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.34mm in width and 6.6mm in length, with a height of 4.45mm.
AVX M39014/22-0675 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.