This 200V ceramic capacitor features a capacitance of 330pF with a tolerance of 10%. It is a multilayer ceramic capacitor with a 2 Pin DIP package and through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is rated for 200VDC and has a standard technology. It is available from AVX with part number M39014/22-0693.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |