The AVX M39014/22-0724 is a 2.7nF multilayer ceramic capacitor with a rated voltage of 50VDC and a tolerance of 1%. It features a CG dielectric and a molded case style. The capacitor is available in a 2 Pin DIP package with a radial termination style and a through hole mounting option. It operates within a temperature range of -55°C to 125°C and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |