The AVX M39014/22-0734 is a 0.0047uF ceramic capacitor with a 50VDC rating and 5% tolerance. It features a CG dielectric and is available in a 2 Pin DIP package with through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style. It is a molded case style with a 8.255mm terminal pitch and a height of 3.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |