The AVX M39014/22-0749 is a 200VDC ceramic capacitor with a capacitance of 330pF and a tolerance of 10%. It features a BX dielectric and a standard technology. The capacitor is packaged in a 2 Pin DIP with a radial termination style and a molded case style. It is rated for operation from -55°C to 125°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |