The AVX M39014/22-0750 is a 2 Pin DIP ceramic capacitor with a capacitance of 330pF and a voltage rating of 200VDC. It has a tolerance of 20% and a dielectric of BX. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is available in a molded case style with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.26mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |