This 2-Pin DIP ceramic capacitor from AVX features a capacitance of 0.022uF and a DC rated voltage of 50V. Its operating temperature range spans from -55°C to 125°C. The capacitor measures 2.34mm in width, 6.6mm in length, and 4.45mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |