The AVX M39014/22-0787 is a 0.039uF multilayer ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It has a dielectric of BX and is available in a 2 Pin DIP package with a radial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for through hole mounting. It is a standard technology ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |