Radial ceramic capacitor with 0.1µF capacitance and 50V DC rating. Features a BX dielectric, 10% tolerance, and operates from -55°C to 125°C. This multilayer ceramic capacitor has 2 terminals and a 2-pin DIP package, measuring 6.6mm in length, 2.34mm in width, and 4.45mm in height.
AVX M39014/22-0794 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.