The AVX M39014/22-0805 is a 2-pin DIP ceramic capacitor with a capacitance of 0.0033uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.34mm in width and 6.6mm in length, with a height of 4.95mm. It is a multilayer ceramic capacitor with a 2-pin DIP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX M39014/22-0805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.