The AVX M39014/22-0829 is a 2-pin DIP ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.34mm in width, 6.6mm in length, and 4.95mm in height. It is a multilayer ceramic capacitor with a 2-pin DIP package.
AVX M39014/22-0829 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0829 to view detailed technical specifications.
No datasheet is available for this part.