This 0.1uF ceramic capacitor from AVX features a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 100V and a capacitance of 0.1uF. The capacitor measures 2.34mm in width and 6.6mm in length, with a height of 4.95mm. It is available in a 2609 package type.
AVX M39014/22-0833 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0833 to view detailed technical specifications.
No datasheet is available for this part.