This 2.2uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-pin DIP package with a width of 2.34mm and a length of 6.6mm, and a height of 4.95mm. The capacitor is rated for a DC voltage of 50 volts and has a capacitance of 0.22uF. It is a multilayer ceramic capacitor.
AVX M39014/22-0838 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0838 to view detailed technical specifications.
No datasheet is available for this part.