The AVX M39014/22-0869 is a 2-pin DIP ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 200V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor measures 2.34mm in width, 6.6mm in length, and 4.95mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX M39014/22-0869 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0869 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.