This is a ceramic capacitor with a capacitance of 0.000012uF and a DC rated voltage of 200V. It has a width of 2.34mm, a length of 6.6mm, and a height of 4.45mm. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a 2-terminal component packaged in a 2609 form factor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |