This 2 Pin DIP ceramic capacitor has a capacitance of 680pF and a working voltage of 100VDC with a tolerance of 10%. It is constructed with a standard dielectric material and has a molded case style. The capacitor is rated for operation between -55°C and 150°C and is suitable for through hole mounting with a radial termination style. It is manufactured by AVX and has a failure rate of S.
AVX M39014/22-1005S technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-1005S to view detailed technical specifications.
No datasheet is available for this part.