This 820pF ceramic capacitor has a maximum operating temperature range of -55°C to 150°C and a DC rated voltage of 100VDC. It features a 5% capacitance tolerance and is available in a 2 Pin DIP package with a radial termination style. The capacitor is mounted through a hole and has a molded case style with a terminal pitch of 8.255mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |