This 2.2uF ceramic capacitor is rated for a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in a 2-pin CLLCC-3 package. The capacitor measures 2.34mm in width, 6.6mm in length, and 4.45mm in height. It is a general-purpose ceramic capacitor suitable for a variety of applications.
AVX M39014/22-1023 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.