This 0.0027uF ceramic capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It is a multilayer ceramic capacitor with a 2 Pin DIP package and a through hole mounting style. The operating temperature range is -55 to 150 degrees Celsius. The capacitor is available from AVX, part number M39014/22-1175.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |