The AVX M39014/22-3638 is a 200VDC multilayer ceramic capacitor with a capacitance of 10pF and a tolerance of 5%. It features a CH dielectric and a 2 Pin DIP package with a radial termination style. The capacitor is rated for operation from -55°C to 150°C and is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.26mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |