The AVX M39014/22-3686 is a 200VDC 220pF 5% CG multilayer ceramic capacitor with a 2 Pin DIP package. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style. It is a molded case style with a terminal pitch of 8.255mm and a height of 3.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |