This 0.001uF ceramic capacitor is rated for 100VDC with a 10% tolerance and features a CG dielectric. It is packaged in a 2 Pin DIP with a radial termination style and is designed for through hole mounting. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a molded case style with a terminal pitch of 8.255mm. It is not suitable for microwave applications and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |