Radial multilayer ceramic capacitor with 270pF capacitance and 200VDC rating. Features BX dielectric, 10% tolerance, and a 2-pin DIP through-hole mounting package with a 8.255mm terminal pitch. Operates from -55°C to 125°C with a molded case style and M failure rate.
AVX M39014/22-3748 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package/Case | 2 Pin DIP |
| Lead Diameter (mm) | 0.48 |
| Terminal Pitch (mm) | 8.255 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 2.34 |
| Product Height (mm) | 3.25 |
| Seated Plane Height (mm) | 4.45(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.6 X 2.34 X 3.25 |
| Capacitance | 270pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-3748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.