This 200V ceramic capacitor features a capacitance of 820pF with a tolerance of 10%. It is designed for use in applications where a high voltage rating is required, and is available in a 2 Pin DIP package with a radial termination style. The capacitor has a molded case style and a terminal pitch of 8.255mm. It is rated for operation over a temperature range of -55°C to 125°C and is suitable for use in through hole mounting. The capacitor is manufactured by AVX and has a failure rate of R.
AVX M39014/22-3757 technical specifications.
| Capacitance | 820pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-3757 to view detailed technical specifications.
No datasheet is available for this part.