This 0.001uF ceramic capacitor is rated for 100VDC with a 10% tolerance and features a BX dielectric. It is available in a 2 Pin DIP package with a radial termination style and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a molded case style with a terminal pitch of 8.255mm. It is not suitable for microwave applications and has a failure rate of R.
AVX M39014/22-3758 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-3758 to view detailed technical specifications.
No datasheet is available for this part.