This 2 Pin DIP ceramic capacitor from AVX has a capacitance of 0.0022uF and can withstand a DC rated voltage of 200VDC with a tolerance of 10%. It features a BX dielectric and is suitable for use in applications where a standard technology is required. The capacitor is mounted through a hole and has a radial termination style. It has a molded case style and a terminal pitch of 8.26. The operating temperature range is from -55 to 125 degrees Celsius.
AVX M39014/22-3802 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.26mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/22-3802 to view detailed technical specifications.
No datasheet is available for this part.