The AVX M39014/22-4115 is a 200VDC ceramic capacitor with a capacitance of 0.01uF and a tolerance of 20%. It features a 2 Pin DIP package with a radial termination style and a molded case. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for through hole mounting. The M39014/22-4115 is a multilayer ceramic capacitor with a standard technology and a dielectric of BX.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |