This 56pF ceramic capacitor is rated for 200VDC with a 10% tolerance and features a CG dielectric. It is available in a 2-pin DIP package with a radial termination style and is suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 150°C and is classified as a multilayer ceramic (MLCC) component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |