This 68pF ceramic capacitor is rated for 200VDC with a tolerance of 5%. It features a CG dielectric and a 2 Pin DIP package with a radial termination style. The capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 125°C.
AVX M39014/220668 technical specifications.
| Capacitance | 68pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/220668 to view detailed technical specifications.
No datasheet is available for this part.