The AVX M39014/220954 is a 200VDC ceramic capacitor with a capacitance of 27pF and a tolerance of 10%. It has a dielectric of CG and is rated for a DC voltage of 200V. The capacitor is packaged in a 2 Pin DIP with a radial termination style and is suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |