This 2 Pin DIP ceramic capacitor from AVX features a capacitance of 390pF and a voltage rating of 200VDC with 5% tolerance. It has a dielectric of CG and a standard technology. The capacitor is designed for through hole mounting and has a molded case style with a radial termination style. It operates within a temperature range of -55°C to 150°C and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |