The AVX M39014/221024 is a 2.7nF ceramic capacitor with a rated voltage of 50VDC and a tolerance of 1%. It is available in a 2 Pin DIP package with a radial termination style and a molded case. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It is suitable for use in standard applications and is not intended for microwave use.
AVX M39014/221024 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | CG |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/221024 to view detailed technical specifications.
No datasheet is available for this part.