This 2 Pin DIP ceramic capacitor from AVX features a capacitance of 560pF and a working voltage of 200VDC. The device has a tolerance of 10% and uses a BX dielectric material. It is rated for operation between -55°C and 125°C and is suitable for through hole mounting.
AVX M39014/221054 technical specifications.
| Capacitance | 560pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.