The AVX M39014/221163 is a 200VDC multilayer ceramic capacitor with a capacitance of 680pF and a tolerance of 10%. It features a CG dielectric and is packaged in a 2 Pin DIP with a radial termination style. The capacitor operates over a temperature range of -55°C to 150°C and is suitable for through hole mounting. It meets the requirements for standard technology and has a molded case style.
AVX M39014/221163 technical specifications.
| Capacitance | 680pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/221163 to view detailed technical specifications.
No datasheet is available for this part.