This 200VDC multilayer ceramic capacitor features a capacitance of 0.0012uF with a tolerance of 10%. It has a dielectric of CG and is rated for operation between -55°C and 150°C. The capacitor is packaged in a 2 Pin DIP with a radial termination style and is suitable for through hole mounting.
AVX M39014/221172 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | CG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.94mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/221172 to view detailed technical specifications.
No datasheet is available for this part.