The AVX M49470Q01824KEL is a ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 8mm in diameter, 10.8mm in width, and 9.144mm in height, making it suitable for surface mount applications.
AVX M49470Q01824KEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 10.8 |
| Length | 11.2 |
| Capacitance | 0.82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 9.144 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.