The AVX M49470X01336KAN is a 33uF ceramic capacitor with a rated voltage of 50V and a 3 stacked package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 12.7mm in width and 27.3mm in length, with a height of 9.144mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX M49470X01336KAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 27.3 |
| Capacitance | 33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 9.144 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M49470X01336KAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.