This 39uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with stacked ceramic and has a case style of ceramic chip. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in standard applications.
Sign in to ask questions about the AVX M49470X01396KAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX M49470X01396KAN technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 4 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 27.3(Max) |
| Product Depth (mm) | 12.7(Max) |
| Product Height (mm) | 12.2(Max) |
| Number of Terminals | 20 |
| Size (mm) | 27.3 X 12.7 X 12.2 |
| Capacitance | 39uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M49470X01396KAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.